Direct
Similar

4308R-101-682 | |
|---|---|
DigiKey Part Number | 4308R-1-682-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-682 |
Description | RES ARRAY 7 RES 6.8K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-682 Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 6.8k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-101-682LF | Bourns Inc. | 0 | 4308R-1-682LF-ND | ¥260.05550 | Direct |
| CSC08A016K80GPA | Vishay Dale | 0 | CSC08A016K80GPA-ND | ¥384.25700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥278.69750 | ¥557,395 |
| Unit Price without JCT: | ¥278.69750 |
|---|---|
| Unit Price with JCT: | ¥306.56725 |



