
4116R-2-502LF | |
|---|---|
DigiKey Part Number | 4116R-2-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-2-502LF |
Description | RES ARRAY 15 RES 5K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±2% 125mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-2-502LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 5k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 15 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥169.37800 | ¥338,756 |
| Unit Price without JCT: | ¥169.37800 |
|---|---|
| Unit Price with JCT: | ¥186.31580 |

