Similar



4114R-2-272 | |
|---|---|
DigiKey Part Number | 4114R-2-272-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-2-272 |
Description | RES ARRAY 13 RES 2.7K OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-2-272 Models |
Category | Number of Pins 14 |
Manufacturer Bourns Inc. | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 14-DIP (0.300", 7.62mm) |
Resistance (Ohms) 2.7k | Supplier Device Package 14-DIP |
Tolerance ±2% | Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm) |
Number of Resistors 13 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP14012K70GE04 | Vishay Dale | 0 | MDP2.7KA-ND | ¥5.98708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥169.37800 | ¥338,756 |
| Unit Price without JCT: | ¥169.37800 |
|---|---|
| Unit Price with JCT: | ¥186.31580 |


