


4114R-1-271LF | |
---|---|
DigiKey Part Number | 4114R-1-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-271LF |
Description | RES ARRAY 7 RES 270 OHM 14DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-271LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.765" L x 0.300" W (19.43mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥616.00000 | ¥616 |
10 | ¥414.00000 | ¥4,140 |
25 | ¥359.60000 | ¥8,990 |
50 | ¥325.52000 | ¥16,276 |
100 | ¥296.52000 | ¥29,652 |
250 | ¥264.78000 | ¥66,195 |
500 | ¥244.91800 | ¥122,459 |
1,000 | ¥228.04700 | ¥228,047 |
5,000 | ¥198.03720 | ¥990,186 |
Unit Price without JCT: | ¥616.00000 |
---|---|
Unit Price with JCT: | ¥677.60000 |