


4114R-1-223LF | |
|---|---|
DigiKey Part Number | 4114R-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-223LF |
Description | RES ARRAY 7 RES 22K OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-223LF Models |
Category | Number of Pins 14 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 14-DIP (0.300", 7.62mm) |
Resistance (Ohms) 22k | Supplier Device Package 14-DIP |
Tolerance ±2% | Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm) |
Number of Resistors 7 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥668.00000 | ¥668 |
| 10 | ¥449.90000 | ¥4,499 |
| 25 | ¥390.92000 | ¥9,773 |
| 50 | ¥354.04000 | ¥17,702 |
| 100 | ¥322.63000 | ¥32,263 |
| 250 | ¥288.25200 | ¥72,063 |
| 500 | ¥266.74200 | ¥133,371 |
| 1,000 | ¥248.46700 | ¥248,467 |
| 5,000 | ¥215.96680 | ¥1,079,834 |
| Unit Price without JCT: | ¥668.00000 |
|---|---|
| Unit Price with JCT: | ¥734.80000 |

