


4114R-1-123LF | |
|---|---|
DigiKey Part Number | 4114R-1-123LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-123LF |
Description | RES ARRAY 7 RES 12K OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-123LF Models |
Category | Number of Pins 14 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 14-DIP (0.300", 7.62mm) |
Resistance (Ohms) 12k | Supplier Device Package 14-DIP |
Tolerance ±2% | Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm) |
Number of Resistors 7 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥232.94800 | ¥465,896 |
| Unit Price without JCT: | ¥232.94800 |
|---|---|
| Unit Price with JCT: | ¥256.24280 |

