3386P-1-222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥202.39200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,675
Unit Price: ¥218.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥220.12200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥151.15200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥218.00000
Datasheet
3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-222

DigiKey Part Number
3386P-1-222-ND
Manufacturer
Manufacturer Product Number
3386P-1-222
Description
TRIMMER 2.2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2.2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
2,000¥202.39200¥404,784
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥202.39200
Unit Price with JCT:¥222.63120