3386M-1-205LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥241.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥233.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥265.15500
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥188.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥241.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥265.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 703
Unit Price: ¥226.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥323.25400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 500
Unit Price: ¥336.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥225.99600
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥241.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥188.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥241.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥167.80500
Datasheet
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386M-1-205LF

DigiKey Part Number
3386M-1-205LF-ND
Manufacturer
Manufacturer Product Number
3386M-1-205LF
Description
TRIMMER 2M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-205Bourns Inc.03386F-205-ND¥241.54000Parametric Equivalent
3386F-1-205LFBourns Inc.03386F-205LF-ND¥233.00000Parametric Equivalent
3386G-1-205Bourns Inc.03386G-1-205-ND¥265.15500Parametric Equivalent
3386G-1-205LFBourns Inc.03386G-1-205LF-ND¥188.54000Parametric Equivalent
3386M-1-205Bourns Inc.03386M-1-205-ND¥241.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
200¥167.80500¥33,561
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥167.80500
Unit Price with JCT:¥184.58550