Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362M-1-504RLF | |
|---|---|
DigiKey Part Number | 3362M-1-504RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3362M-1-504RLF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-504RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362M-1-504 | Bourns Inc. | 0 | 3362M-504-ND | ¥4.91395 | Parametric Equivalent |
| 3362M-1-504LF | Bourns Inc. | 166 | 3362M-504LF-ND | ¥5.16000 | Parametric Equivalent |
| 3362M-1-504R | Bourns Inc. | 0 | 3362M-1-504R-ND | ¥5.25962 | Parametric Equivalent |
| 3362S-1-504 | Bourns Inc. | 0 | 3362S-1-504-ND | ¥4.91395 | Parametric Equivalent |
| 3362S-1-504LF | Bourns Inc. | 143 | 3362S-1-504LF-ND | ¥3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥160.33100 | ¥160,331 |
| Unit Price without JCT: | ¥160.33100 |
|---|---|
| Unit Price with JCT: | ¥176.36410 |







