Upgrade
Direct
Direct
Direct



TMK063CG100DP-F | |
|---|---|
DigiKey Part Number | 587-1161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK063CG100DP-F |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG100DP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG100DT-F | Taiyo Yuden | 152,051 | 587-3208-1-ND | ¥17.00000 | Upgrade |
| 02013A100DAT2A | KYOCERA AVX | 10,981 | 478-02013A100DAT2ACT-ND | ¥70.00000 | Direct |
| C0201C100D3GACTU | KEMET | 186,260 | 399-C0201C100D3GACTUCT-ND | ¥17.00000 | Direct |
| CL03C100DA3GNNC | Samsung Electro-Mechanics | 40,156 | 1276-1383-1-ND | ¥17.00000 | Direct |





