
3361P-1-504GLF | |
|---|---|
DigiKey Part Number | 3361P-1-504GLFTR-ND - Tape & Reel (TR) 3361P-1-504GLFCT-ND - Cut Tape (CT) 3361P-1-504GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-504GLF |
Description | TRIMMER 500K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-504GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥151.90000 | ¥1,519 |
| 25 | ¥141.12000 | ¥3,528 |
| 50 | ¥133.52000 | ¥6,676 |
| 100 | ¥126.28000 | ¥12,628 |
| 250 | ¥117.24000 | ¥29,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥107.19467 | ¥80,396 |
| 1,500 | ¥101.27933 | ¥151,919 |
| 2,250 | ¥97.96400 | ¥220,419 |
| 3,750 | ¥93.93520 | ¥352,257 |
| 5,250 | ¥91.36857 | ¥479,685 |
| 7,500 | ¥88.72267 | ¥665,420 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |


