
3339W-1-104LF | |
|---|---|
DigiKey Part Number | 3339W-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-104LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339S-1-104LF | Bourns Inc. | 100 | 118-3339S-1-104LF-ND | ¥1,172.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,172.00000 | ¥1,172 |
| 10 | ¥974.30000 | ¥9,743 |
| 25 | ¥904.72000 | ¥22,618 |
| 50 | ¥855.10000 | ¥42,755 |
| 100 | ¥808.01000 | ¥80,801 |
| 250 | ¥749.53600 | ¥187,384 |
| 500 | ¥708.01800 | ¥354,009 |
| 1,000 | ¥668.71600 | ¥668,716 |
| Unit Price without JCT: | ¥1,172.00000 |
|---|---|
| Unit Price with JCT: | ¥1,289.20000 |

