Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329X-1-500LF | |
|---|---|
DigiKey Part Number | 3329X-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329X-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329X-1-500LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329S-1-500 | Bourns Inc. | 0 | 3329S-500-ND | ¥516.56500 | Parametric Equivalent |
| 3329S-1-500LF | Bourns Inc. | 0 | 3329S-500LF-ND | ¥397.47500 | Parametric Equivalent |
| 3329W-1-500LF | WEC | 91 | 2266-3329W-1-500LF-118-ND | ¥275.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥407.72000 | ¥81,544 |
| Unit Price without JCT: | ¥407.72000 |
|---|---|
| Unit Price with JCT: | ¥448.49200 |



