
3329H-1-303LF | |
|---|---|
DigiKey Part Number | 118-3329H-1-303LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-303LF |
Description | TRIMMER 30K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-303LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 30 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥421.00000 | ¥421 |
| 10 | ¥354.50000 | ¥3,545 |
| 25 | ¥330.76000 | ¥8,269 |
| 50 | ¥313.76000 | ¥15,688 |
| 100 | ¥297.56000 | ¥29,756 |
| 300 | ¥273.49667 | ¥82,049 |
| 500 | ¥262.93600 | ¥131,468 |
| 1,000 | ¥249.22000 | ¥249,220 |
| 5,000 | ¥219.96580 | ¥1,099,829 |
| Unit Price without JCT: | ¥421.00000 |
|---|---|
| Unit Price with JCT: | ¥463.10000 |


