Direct
Direct

3296Y-1-254 | |
|---|---|
DigiKey Part Number | 3296Y-254-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-254 |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-254 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-254LF | Bourns Inc. | 2,083 | 3296Y-254LF-ND | ¥68.00000 | Direct |
| 3299Y-1-254 | Bourns Inc. | 0 | 3299Y-254-ND | ¥100.15500 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥436.36000 | ¥87,272 |
| Unit Price without JCT: | ¥436.36000 |
|---|---|
| Unit Price with JCT: | ¥479.99600 |



