
3296X-1-502RLF | |
|---|---|
DigiKey Part Number | 118-3296X-1-502RLFTR-ND - Tape & Reel (TR) 118-3296X-1-502RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-502RLF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-502RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥538.00000 | ¥538 |
| 10 | ¥449.40000 | ¥4,494 |
| 25 | ¥417.40000 | ¥10,435 |
| 50 | ¥394.62000 | ¥19,731 |
| 100 | ¥373.00000 | ¥37,300 |
| 250 | ¥346.12000 | ¥86,530 |
| 500 | ¥327.00600 | ¥163,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥308.90100 | ¥308,901 |
| 2,000 | ¥291.76350 | ¥583,527 |
| 3,000 | ¥282.17200 | ¥846,516 |
| 5,000 | ¥270.52520 | ¥1,352,626 |
| Unit Price without JCT: | ¥538.00000 |
|---|---|
| Unit Price with JCT: | ¥591.80000 |

