
77F471J-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F471J-TR-RCTR-ND - Tape & Reel (TR) 118-77F471J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F471J-TR-RC |
Description | FIXED IND 470UH 126MA 8.5 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 126 mA 8.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F471J-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.5Ohm Max |
Series | Q @ Freq 50 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 1.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥29.90000 | ¥299 |
| 25 | ¥27.72000 | ¥693 |
| 50 | ¥26.12000 | ¥1,306 |
| 100 | ¥24.63000 | ¥2,463 |
| 250 | ¥22.78800 | ¥5,697 |
| 500 | ¥21.48400 | ¥10,742 |
| 1,000 | ¥20.25500 | ¥20,255 |
| 2,500 | ¥18.73920 | ¥46,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.66920 | ¥88,346 |
| 10,000 | ¥16.66160 | ¥166,616 |
| 15,000 | ¥16.09987 | ¥241,498 |
| 25,000 | ¥15.41936 | ¥385,484 |
| 35,000 | ¥14.98737 | ¥524,558 |
| 50,000 | ¥14.54314 | ¥727,157 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

