
3082P-1-102LF | |
|---|---|
DigiKey Part Number | 3082P-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3082P-1-102LF |
Description | TRIMMER 1K OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 10.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3082P-1-102LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 10.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.150" x 0.115" Face (3.80mm x 2.92mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,452.58000 | ¥172,629 |
| Unit Price without JCT: | ¥3,452.58000 |
|---|---|
| Unit Price with JCT: | ¥3,797.83800 |

