Direct

3059Y-1-501 | |
|---|---|
DigiKey Part Number | 3059Y-501-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-501 |
Description | TRIMMER 500 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059Y-1-501LF | Bourns Inc. | 14 | 3059Y-501LF-ND | ¥1,529.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥1,364.55000 | ¥54,582 |
| Unit Price without JCT: | ¥1,364.55000 |
|---|---|
| Unit Price with JCT: | ¥1,501.00500 |


