
3059P-1-502LF | |
---|---|
DigiKey Part Number | 3059P-502LF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 3059P-1-502LF |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059P-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,586.00000 | ¥1,586 |
20 | ¥1,263.50000 | ¥25,270 |
40 | ¥1,198.15000 | ¥47,926 |
60 | ¥1,161.38333 | ¥69,683 |
100 | ¥1,116.54000 | ¥111,654 |
260 | ¥1,037.02692 | ¥269,627 |
500 | ¥985.76600 | ¥492,883 |
1,000 | ¥934.09700 | ¥934,097 |
Unit Price without JCT: | ¥1,586.00000 |
---|---|
Unit Price with JCT: | ¥1,744.60000 |