
3059J-1-102MLF | |
|---|---|
DigiKey Part Number | 118-3059J-1-102MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059J-1-102MLF |
Description | TRIMMER 1K OHM 1W SOLDER HOOK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-102MLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,042.00000 | ¥5,042 |
| 10 | ¥4,184.90000 | ¥41,849 |
| 30 | ¥3,825.20000 | ¥114,756 |
| 50 | ¥3,668.18000 | ¥183,409 |
| 100 | ¥3,464.90000 | ¥346,490 |
| 250 | ¥3,212.85200 | ¥803,213 |
| 500 | ¥3,034.23600 | ¥1,517,118 |
| Unit Price without JCT: | ¥5,042.00000 |
|---|---|
| Unit Price with JCT: | ¥5,546.20000 |

