Parametric Equivalent

3057Y-1-100 | |
|---|---|
DigiKey Part Number | 3057Y-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-100 |
Description | TRIMMER 10 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-100 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3057P-1-100 | Bourns Inc. | 0 | 3057P-1-100-ND | ¥4,615.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥4,615.05000 | ¥92,301 |
| Unit Price without JCT: | ¥4,615.05000 |
|---|---|
| Unit Price with JCT: | ¥5,076.55500 |


