
2300HT-561-V-RC | |
|---|---|
DigiKey Part Number | 2300HT-561-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-561-V-RC |
Description | FIXED IND 560UH 3.4A 240 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Toroidal Inductor 3.4 A 240mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-561-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥776.56000 | ¥116,484 |
| Unit Price without JCT: | ¥776.56000 |
|---|---|
| Unit Price with JCT: | ¥854.21600 |

