
CR0603-FX-5492ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5492ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5492ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5492ELF |
Description | RES SMD 54.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5492ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.10000 | ¥41 |
| 25 | ¥3.12000 | ¥78 |
| 50 | ¥2.48000 | ¥124 |
| 100 | ¥2.02000 | ¥202 |
| 250 | ¥1.57200 | ¥393 |
| 500 | ¥1.31600 | ¥658 |
| 1,000 | ¥1.11300 | ¥1,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.38640 | ¥1,932 |
| 10,000 | ¥0.36690 | ¥3,669 |
| 15,000 | ¥0.36560 | ¥5,484 |
| 25,000 | ¥0.36200 | ¥9,050 |
| 35,000 | ¥0.35989 | ¥12,596 |
| 50,000 | ¥0.35778 | ¥17,889 |
| 60,000 | ¥0.35675 | ¥21,405 |
| 120,000 | ¥0.35324 | ¥42,389 |
| 125,000 | ¥0.35305 | ¥44,131 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

