Gas Discharge Tube 470 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-47-C4LF

DigiKey Part Number
2026-47-C4LF-ND
Manufacturer
Manufacturer Product Number
2026-47-C4LF
Description
GDT 470V 20KA 3 POLE TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
470 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥192.17500¥192,175
Unit Price without JCT:¥192.17500
Unit Price with JCT:¥211.39250