
1252-240S-N2 | |
---|---|
DigiKey Part Number | 118-1252-240S-N2-ND |
Manufacturer | |
Manufacturer Product Number | 1252-240S-N2 |
Description | SPD TYPE 1 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 700 V | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Surface Mount | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ¥33,600.16667 | ¥403,202 |
Unit Price without JCT: | ¥33,600.16667 |
---|---|
Unit Price with JCT: | ¥36,960.18334 |