4.7 mH Unshielded Drum Core, Wirewound Inductor 1.6 A 1.14Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-472K-RC

DigiKey Part Number
M8385-ND
Manufacturer
Manufacturer Product Number
1140-472K-RC
Description
FIXED IND 4.7MH 1.6A 1.14 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 1.6 A 1.14Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1140-472K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
1.14Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.030" (26.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,335.00000¥2,335
10¥1,920.10000¥19,201
25¥1,776.60000¥44,415
70¥1,628.31429¥113,982
140¥1,535.67143¥214,994
280¥1,448.46786¥405,571
560¥1,406.34643¥787,554
Manufacturers Standard Package
Unit Price without JCT:¥2,335.00000
Unit Price with JCT:¥2,568.50000