
1130-122K-RC | |
---|---|
DigiKey Part Number | 1130-122K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1130-122K-RC |
Description | FIXED IND 1.2MH 2A 426 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 2 A 426mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1130-122K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 426mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,455.00000 | ¥1,455 |
10 | ¥1,196.60000 | ¥11,966 |
25 | ¥1,107.00000 | ¥27,675 |
50 | ¥1,043.88000 | ¥52,194 |
106 | ¥979.54717 | ¥103,832 |
318 | ¥892.73899 | ¥283,891 |
530 | ¥872.80943 | ¥462,589 |
Unit Price without JCT: | ¥1,455.00000 |
---|---|
Unit Price with JCT: | ¥1,600.50000 |