1120-221K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 152
Unit Price: ¥1,477.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ¥1,087.62000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1,329.43333
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1,329.36667
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-221K

DigiKey Part Number
M6270-ND
Manufacturer
Manufacturer Product Number
1120-221K
Description
FIXED IND 220UH 2.8A 150 MOHM TH
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia (20.57mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes