
1120-150K-RC | |
|---|---|
DigiKey Part Number | 118-1120-150K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1120-150K-RC |
Description | FIXED IND 15UH 9A 13 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 9 A 13mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 0.810" Dia (20.57mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | ¥939.99029 | ¥193,638 |
| Unit Price without JCT: | ¥939.99029 |
|---|---|
| Unit Price with JCT: | ¥1,033.98932 |

