
1.5SMBJ24CA | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ24CATR-ND - Tape & Reel (TR) 118-1.5SMBJ24CACT-ND - Cut Tape (CT) 118-1.5SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥188.00000 | ¥188 |
| 10 | ¥117.80000 | ¥1,178 |
| 100 | ¥77.09000 | ¥7,709 |
| 500 | ¥59.53800 | ¥29,769 |
| 1,000 | ¥53.88200 | ¥53,882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥46.69600 | ¥140,088 |
| 6,000 | ¥43.07717 | ¥258,463 |
| 9,000 | ¥41.23378 | ¥371,104 |
| 15,000 | ¥39.16253 | ¥587,438 |
| 21,000 | ¥37.93629 | ¥796,662 |
| 30,000 | ¥36.74490 | ¥1,102,347 |
| Unit Price without JCT: | ¥188.00000 |
|---|---|
| Unit Price with JCT: | ¥206.80000 |

