
B6735R | |
|---|---|
DigiKey Part Number | 2071-B6735R-ND |
Manufacturer | |
Manufacturer Product Number | B6735R |
Description | B6735R BRIGHT YELLOW SELF ADHESI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Attention : Observe Precautions For Handling Electrostatic Sensitive Devices |
Manufacturer Botron Company Inc. | Legend (Symbol Only) See Legend (Text) |
Packaging Bulk | Color - Background Yellow |
Part Status Active | Color - Legend Black |
Print Type Pre-Printed | Length 2.000" (50.80mm) |
Language English | Width 2.000" (50.80mm) |
Applications Electronic | Material - Body Paper |
Application Specifics Attention : Static Sensitive (ESD) | Shape Square |
Arrangement Symbol and Text | Features Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,681.00000 | ¥2,681 |
| 10 | ¥2,367.50000 | ¥23,675 |
| 25 | ¥2,273.28000 | ¥56,832 |
| 50 | ¥2,210.56000 | ¥110,528 |
| 100 | ¥2,154.16000 | ¥215,416 |
| 250 | ¥2,087.87600 | ¥521,969 |
| 500 | ¥2,043.17600 | ¥1,021,588 |
| Unit Price without JCT: | ¥2,681.00000 |
|---|---|
| Unit Price with JCT: | ¥2,949.10000 |


