



EM 208 | |
|---|---|
DigiKey Part Number | 902-1187-ND |
Manufacturer | |
Manufacturer Product Number | EM 208 |
Description | BOX PLASTIC GRAY 3.86"L X 2.52"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.858" L x 2.520" W (98.00mm x 64.00mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.858" L x 2.520" W (98.00mm x 64.00mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | 9.72in² (62.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.201 lb (91.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,991.00000 | ¥4,991 |
| 5 | ¥4,267.20000 | ¥21,336 |
| 10 | ¥3,988.30000 | ¥39,883 |
| 25 | ¥3,647.64000 | ¥91,191 |
| 50 | ¥3,409.30000 | ¥170,465 |
| 100 | ¥3,317.37000 | ¥331,737 |
| Unit Price without JCT: | ¥4,991.00000 |
|---|---|
| Unit Price with JCT: | ¥5,490.10000 |

