

10000500 | |
|---|---|
DigiKey Part Number | 902-1141-ND |
Manufacturer | |
Manufacturer Product Number | 10000500 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Bopla Enclosures | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥420.00000 | ¥420 |
| 10 | ¥357.30000 | ¥3,573 |
| 25 | ¥334.84000 | ¥8,371 |
| 50 | ¥318.84000 | ¥15,942 |
| 100 | ¥303.60000 | ¥30,360 |
| 250 | ¥284.58800 | ¥71,147 |
| 500 | ¥271.00200 | ¥135,501 |
| 1,000 | ¥258.07000 | ¥258,070 |
| 2,500 | ¥241.92360 | ¥604,809 |
| Unit Price without JCT: | ¥420.00000 |
|---|---|
| Unit Price with JCT: | ¥462.00000 |


