
SRS-4-19MM | |
|---|---|
DigiKey Part Number | SRS-4-19MM-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-19MM |
Description | ROUND SPACER M3 PVC 19MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.748" (19.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-19MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥12.37900 | ¥12,379 |
| Unit Price without JCT: | ¥12.37900 |
|---|---|
| Unit Price with JCT: | ¥13.61690 |

