Medical-grade DC/DC & AC/DC Converters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2D-6.0-WHT

DigiKey Part Number
R2D-6.0-WHT-ND
Manufacturer
Manufacturer Product Number
R2D-6.0-WHT
Description
LED CBI 7MM WHITE THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator White Clear 3.4V 20mA Round with Flat Top 7.00mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R2D-6.0-WHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
White
Wavelength - Peak
6000K
Configuration
-
Current
20mA
Millicandela Rating
8000mcd
Viewing Angle
45°
Lens Type
Clear
Lens Style
Round with Flat Top
Lens Size
7.00mm Dia
Voltage Rating
3.4V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
100¥659.71000¥65,971
Manufacturers Standard Package
Unit Price without JCT:¥659.71000
Unit Price with JCT:¥725.68100