
PMR4RDW6.0 | |
---|---|
DigiKey Part Number | PMR4RDW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PMR4RDW6.0 |
Description | LED PNL IND RED DIFF 4X2.10 LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 2.1V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMR4RDW6.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 4.00mm x 2.10mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 0.4mcd | |
Wavelength - Peak | 700nm | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥376.45000 | ¥37,645 |
Unit Price without JCT: | ¥376.45000 |
---|---|
Unit Price with JCT: | ¥414.09500 |