
PM5GDW12.0-CC | |
|---|---|
DigiKey Part Number | 492-PM5GDW12.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5GDW12.0-CC |
Description | GREEN PANEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.1V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 4.83mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥627.00000 | ¥627 |
| 10 | ¥460.00000 | ¥4,600 |
| 100 | ¥361.27000 | ¥36,127 |
| 500 | ¥317.97200 | ¥158,986 |
| 1,000 | ¥303.88000 | ¥303,880 |
| 2,000 | ¥291.95300 | ¥583,906 |
| 5,000 | ¥278.96180 | ¥1,394,809 |
| Unit Price without JCT: | ¥627.00000 |
|---|---|
| Unit Price with JCT: | ¥689.70000 |

