
PM53-KNBC | |
|---|---|
DigiKey Part Number | PM53-KNBC-ND |
Manufacturer | |
Manufacturer Product Number | PM53-KNBC |
Description | LED PNL IND GRN/RED 9.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 120° 2V Green, 2V Red 20mA Green, 20mA Red |
Datasheet | Datasheet |
EDA/CAD Models | PM53-KNBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V Green, 2V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | 9.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 12mcd Green, 12mcd Red | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥535.83000 | ¥53,583 |
| Unit Price without JCT: | ¥535.83000 |
|---|---|
| Unit Price with JCT: | ¥589.41300 |

