
PLP1-125-S | |
|---|---|
DigiKey Part Number | 492-2140-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-125-S |
Description | LIGHT PIPE PNL 3MM SMOKED 0.125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-125-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Smoke, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥124.12000 | ¥12,412 |
| Unit Price without JCT: | ¥124.12000 |
|---|---|
| Unit Price with JCT: | ¥136.53200 |

