
PM5-KAD | |
---|---|
DigiKey Part Number | 492-1623-ND |
Manufacturer | |
Manufacturer Product Number | PM5-KAD |
Description | LED PNL IND AMBER DIFF 9.70MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 120° 2V 20mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.39" (9.91mm) | |
Lens Size | 9.70mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |