
MLPS-B-2-1205-BB-10-PLPC2-10MM | |
---|---|
DigiKey Part Number | 492-MLPS-B-2-1205-BB-10-PLPC2-10MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-1205-BB-10-PLPC2-10MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 12 High x 5 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 12 High x 5 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.26mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥6,685.70000 | ¥66,857 |
Unit Price without JCT: | ¥6,685.70000 |
---|---|
Unit Price with JCT: | ¥7,354.27000 |