
FLPV2-SY | |
|---|---|
DigiKey Part Number | FLPV2-SY-ND |
Manufacturer | |
Manufacturer Product Number | FLPV2-SY |
Description | LIGHT PIPE ASSY 1MM 2.0" YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPV2-SY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | - | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 4.32mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥131.83000 | ¥13,183 |
| Unit Price without JCT: | ¥131.83000 |
|---|---|
| Unit Price with JCT: | ¥145.01300 |

