
FLPR1-12.0 | |
---|---|
DigiKey Part Number | FLPR1-12.0-ND |
Manufacturer | |
Manufacturer Product Number | FLPR1-12.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (307.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLPR1-12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (307.8mm) | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.7mm x 4.2mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥250.49000 | ¥25,049 |
Unit Price without JCT: | ¥250.49000 |
---|---|
Unit Price with JCT: | ¥275.53900 |