
PM5-C2031-10.00 | |
|---|---|
DigiKey Part Number | 492-1621-ND |
Manufacturer | |
Manufacturer Product Number | PM5-C2031-10.00 |
Description | FLEX LIGHT PIPE INDICATOR 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | PM5-C2031-10.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 10" (254mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,007.00000 | ¥1,007 |
| 10 | ¥754.30000 | ¥7,543 |
| 100 | ¥606.03000 | ¥60,603 |
| 500 | ¥541.22400 | ¥270,612 |
| 1,000 | ¥520.16900 | ¥520,169 |
| 2,000 | ¥502.36150 | ¥1,004,723 |
| Unit Price without JCT: | ¥1,007.00000 |
|---|---|
| Unit Price with JCT: | ¥1,107.70000 |

