
ERM 1-5MM | |
|---|---|
DigiKey Part Number | ERM1-5MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-5MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-5MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.200" (5.08mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥17.10000 | ¥171 |
| 100 | ¥11.80000 | ¥1,180 |
| 500 | ¥9.34000 | ¥4,670 |
| 1,000 | ¥8.52200 | ¥8,522 |
| 2,000 | ¥7.82250 | ¥15,645 |
| 5,000 | ¥7.05260 | ¥35,263 |
| 10,000 | ¥6.57010 | ¥65,701 |
| 25,000 | ¥6.04144 | ¥151,036 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

