
ELM17003BC-Y/G | |
|---|---|
DigiKey Part Number | ELM17003BC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | ELM17003BC-Y/G |
Description | LED CBI 3MM GRN/YL VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM17003BC-Y/G Models |
Category | Current 30mA Green, 30mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 6mcd Green, 4mcd Yellow |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 590nm | Voltage Rating 2.1V Green, 2V Yellow |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥91.47000 | ¥9,147 |
| Unit Price without JCT: | ¥91.47000 |
|---|---|
| Unit Price with JCT: | ¥100.61700 |

