
ELM 5-220 | |
|---|---|
DigiKey Part Number | ELM5-220-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-220 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.220" (5.59mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥17.80000 | ¥178 |
| 100 | ¥12.26000 | ¥1,226 |
| 500 | ¥9.72200 | ¥4,861 |
| 1,000 | ¥8.87600 | ¥8,876 |
| 2,000 | ¥8.15300 | ¥16,306 |
| 5,000 | ¥7.35640 | ¥36,782 |
| 10,000 | ¥6.85700 | ¥68,570 |
| 25,000 | ¥6.30992 | ¥157,748 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

