
ELM 3-20MM | |
|---|---|
DigiKey Part Number | ELM3-20MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-20MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-20MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.787" (20.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥36.30000 | ¥363 |
| 100 | ¥25.58000 | ¥2,558 |
| 500 | ¥20.70400 | ¥10,352 |
| 1,000 | ¥19.09500 | ¥19,095 |
| 2,000 | ¥17.72450 | ¥35,449 |
| 5,000 | ¥16.22220 | ¥81,111 |
| 10,000 | ¥15.28260 | ¥152,826 |
| 25,000 | ¥14.25592 | ¥356,398 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

