
ELM 3-1.150 | |
---|---|
DigiKey Part Number | ELM3-1.150-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-1.150 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 1.150" (29.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-1.150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 1.150" (29.21mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥17.60700 | ¥17,607 |
Unit Price without JCT: | ¥17.60700 |
---|---|
Unit Price with JCT: | ¥19.36770 |